MC33PT2000AF | |
---|---|
DigiKey Part Number | 568-14330-ND |
Manufacturer | |
Manufacturer Product Number | MC33PT2000AF |
Description | PROGRAMMABLE SOLENOID CONTROLLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 150µA | |
Voltage - Supply | 5V ~ 72V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.71000 | ¥162.71 |
10 | ¥149.52800 | ¥1,495.28 |
25 | ¥143.32720 | ¥3,583.18 |
96 | ¥126.28292 | ¥12,123.16 |
288 | ¥120.08528 | ¥34,584.56 |
480 | ¥112.33792 | ¥53,922.20 |