MC33984EHFK | |
---|---|
DigiKey Part Number | 568-MC33984EHFK-ND |
Manufacturer | |
Manufacturer Product Number | MC33984EHFK |
Description | IC PWR SWITCH N-CHAN 1:2 16QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A 16-HQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 6V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 30A | |
Rds On (Typ) | 4mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Watchdog Timer | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HQFN (12x12) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
168 | ¥94.76214 | ¥15,920.04 |