MC33978AEK | |
---|---|
DigiKey Part Number | MC33978AEK-ND |
Manufacturer | |
Manufacturer Product Number | MC33978AEK |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiple Switch Detection Interface 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiple Switch Detection | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.25V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥37.86400 | ¥378.64 |
42 | ¥35.79286 | ¥1,503.30 |
126 | ¥31.02071 | ¥3,908.61 |
252 | ¥29.42988 | ¥7,416.33 |
504 | ¥26.40722 | ¥13,309.24 |
1,008 | ¥22.27121 | ¥22,449.38 |
2,520 | ¥21.15767 | ¥53,317.33 |