MC33972ATEWR2 | |
---|---|
DigiKey Part Number | MC33972ATEWR2TR-ND - Tape & Reel (TR) MC33972ATEWR2CT-ND - Cut Tape (CT) MC33972ATEWR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33972ATEWR2 |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33972ATEWR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Switch Monitoring | |
Interface | SPI Serial | |
Voltage - Supply | 3.1V ~ 5.25V | |
Package / Case | 32-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.18000 | ¥51.18 |
10 | ¥45.99200 | ¥459.92 |
25 | ¥43.47880 | ¥1,086.97 |
100 | ¥37.68080 | ¥3,768.08 |
250 | ¥35.74796 | ¥8,936.99 |
500 | ¥32.07662 | ¥16,038.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.05266 | ¥27,052.66 |
2,000 | ¥25.69999 | ¥51,399.98 |