MC33816AER2 | |
---|---|
DigiKey Part Number | MC33816AER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33816AER2 |
Description | PROGRAMMABLE SOLENOID CONTROLLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solenoid Controller PMIC 64-HLQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Solenoid Controller | |
Current - Supply | - | |
Voltage - Supply | 5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-HLQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥46.26273 | ¥69,394.10 |