LX2160SN71826B | |
---|---|
DigiKey Part Number | 568-LX2160SN71826B-ND |
Manufacturer | |
Manufacturer Product Number | LX2160SN71826B |
Description | IC MPU QORLQ 1.8GHZ 1517FCPBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 1.8GHz 1517-FCPBGA (40x40) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 16 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | 100Gbps (2) | |
SATA | SATA 3.0 (4) | |
USB | USB 3.0 (2) + PHY (2) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 1517-BBGA, FCBGA | |
Supplier Device Package | 1517-FCPBGA (40x40) | |
Additional Interfaces | CANbus, I2C, MMC/SD, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21 | ¥3,838.70143 | ¥80,612.73 |