LS1012ASE7KKB | |
---|---|
DigiKey Part Number | 568-14063-ND |
Manufacturer | |
Manufacturer Product Number | LS1012ASE7KKB |
Description | IC MPU QORIQ 1.0GHZ 211FCLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 1.0GHz 211-FCLGA (9.6x9.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | GbE (2) | |
SATA | SATA 6Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 + PHY | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 211-VFLGA | |
Supplier Device Package | 211-FCLGA (9.6x9.6) | |
Additional Interfaces | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.42000 | ¥243.42 |
10 | ¥195.23700 | ¥1,952.37 |
168 | ¥193.10685 | ¥32,441.95 |