LPC5504JHI48QL | |
---|---|
DigiKey Part Number | 568-LPC5504JHI48QL-ND |
Manufacturer | |
Manufacturer Product Number | LPC5504JHI48QL |
Description | IC MCU 32BIT 128KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit Single-Core 96MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5504JHI48QL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.22000 | ¥45.22 |
10 | ¥35.29500 | ¥352.95 |
80 | ¥28.91875 | ¥2,313.50 |
520 | ¥28.31104 | ¥14,721.74 |
1,040 | ¥23.87680 | ¥24,831.87 |
2,600 | ¥22.68307 | ¥58,975.98 |