LPC54S018J4MET180E | |
---|---|
DigiKey Part Number | 568-15327-ND |
Manufacturer | |
Manufacturer Product Number | LPC54S018J4MET180E |
Description | IC MCU 32BIT 4MB FLASH 180TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit Single-Core 180MHz 4MB (4M x 8) FLASH 180-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54S018J4MET180E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 137 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 360K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 180-TFBGA (12x12) | |
Package / Case | 180-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.76000 | ¥114.76 |
10 | ¥91.69000 | ¥916.90 |
189 | ¥77.43540 | ¥14,635.29 |
567 | ¥76.96028 | ¥43,636.48 |
945 | ¥72.66117 | ¥68,664.81 |