LPC2103FBD48,118 | |
---|---|
DigiKey Part Number | 568-13642-2-ND - Tape & Reel (TR) 568-13642-1-ND - Cut Tape (CT) 568-13642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC2103FBD48,118 |
Description | IC MCU 16/32BIT 32KB FLSH 48LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2100 Microcontroller IC 16/32-Bit 70MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2103FBD48,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 70MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥48.11345 | ¥96,226.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.07000 | ¥88.07 |
10 | ¥69.19100 | ¥691.91 |
100 | ¥57.28540 | ¥5,728.54 |
1,000 | ¥49.96412 | ¥49,964.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥66.82000 | ¥668.20 |
100 | ¥55.32180 | ¥5,532.18 |
1,000 | ¥48.25140 | ¥48,251.40 |