LM75BDP,118 | |
---|---|
DigiKey Part Number | 568-4768-2-ND - Tape & Reel (TR) 568-4768-1-ND - Cut Tape (CT) 568-4768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BDP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BDP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.12440 | ¥128.11 |
50 | ¥4.94100 | ¥247.05 |
100 | ¥4.20810 | ¥420.81 |
500 | ¥3.65944 | ¥1,829.72 |
1,000 | ¥3.20198 | ¥3,201.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.06479 | ¥7,661.97 |
5,000 | ¥2.83607 | ¥14,180.35 |
7,500 | ¥2.65311 | ¥19,898.33 |
12,500 | ¥2.62566 | ¥32,820.75 |
17,500 | ¥2.58906 | ¥45,308.55 |
25,000 | ¥2.51587 | ¥62,896.75 |