BB170X | |
---|---|
DigiKey Part Number | 568-13109-2-ND - Tape & Reel (TR) 568-13109-1-ND - Cut Tape (CT) 568-13109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB170X |
Description | DIODE VHF VAR CAP 30V SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.75pF @ 28V, 1MHz | |
Capacitance Ratio | 15.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.53700 | ¥35.37 |
100 | ¥2.45600 | ¥245.60 |
500 | ¥1.91736 | ¥958.68 |
1,000 | ¥1.55844 | ¥1,558.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39312 | ¥4,179.36 |
6,000 | ¥1.32228 | ¥7,933.68 |
9,000 | ¥1.22783 | ¥11,050.47 |
30,000 | ¥1.19950 | ¥35,985.00 |