A5M36TG140-3400 | |
---|---|
DigiKey Part Number | 568-A5M36TG140-3400-ND |
Manufacturer | |
Manufacturer Product Number | A5M36TG140-3400 |
Description | A5M36TG140T2 REFERENCE CIRCUIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - A5M36TG140 Power Amplifier 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 3.3GHz ~ 3.8GHz | |
For Use With/Related Products | A5M36TG140 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,016.82000 | ¥4,016.82 |