8MNANOLPD4-EVK | |
---|---|
DigiKey Part Number | 568-8MNANOLPD4-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 8MNANOLPD4-EVK |
Description | EVAL KIT I.MX8M NANO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Nano - ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Nano | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,842.43000 | ¥3,842.43 |