EAK00360 | |
---|---|
DigiKey Part Number | 982-EAK00360-ND |
Manufacturer | |
Manufacturer Product Number | EAK00360 |
Description | IMX8M NANO UCOM DEVELOPER'S KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Nano i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Nano | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Single Board Computers (SBC) | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,881.60000 | ¥3,881.60 |