74AUP1G373GW,125 | |
---|---|
DigiKey Part Number | 2156-74AUP1G373GW,125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GW,125 |
Description | IC LATCH D-TYPE 6TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 0.8V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.5ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |