IL3685PE | |
---|---|
DigiKey Part Number | 390-IL3685PE-ND |
Manufacturer | |
Manufacturer Product Number | IL3685PE |
Description | Linear IC's |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 3V ~ 3.6V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.99229 | ¥31,992.29 |