IL 3585VE | |
---|---|
DigiKey Part Number | 390-IL3585VE-ND |
Manufacturer | |
Manufacturer Product Number | IL 3585VE |
Description | DGTL ISO 6KV RS422/RS485 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 6000Vrms 3 Channel 40Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 3585VE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.20100 | ¥542.01 |
50 | ¥51.67900 | ¥2,583.95 |
100 | ¥44.87310 | ¥4,487.31 |
250 | ¥42.85616 | ¥10,714.04 |
500 | ¥39.07472 | ¥19,537.36 |
1,000 | ¥34.03276 | ¥34,032.76 |
2,500 | ¥32.77229 | ¥81,930.72 |