KA84923UA-BJ | |
---|---|
DigiKey Part Number | 816-KA84923UA-BJ-ND |
Manufacturer | |
Manufacturer Product Number | KA84923UA-BJ |
Description | BM-IC FOR AUTOMOTIVE |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 20 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
720 | ¥155.57735 | ¥112,015.69 |