AD7280ABSTZ | |
---|---|
DigiKey Part Number | 505-AD7280ABSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7280ABSTZ |
Description | IC BATT MON LI-ION 1-6CEL 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7280ABSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.97000 | ¥107.97 |
10 | ¥99.26000 | ¥992.60 |
25 | ¥95.14920 | ¥2,378.73 |
80 | ¥83.83363 | ¥6,706.69 |
230 | ¥79.71887 | ¥18,335.34 |
440 | ¥74.57577 | ¥32,813.34 |
945 | ¥68.40394 | ¥64,641.72 |