983-015-020R121 | |
---|---|
DigiKey Part Number | 915M2E-ND |
Manufacturer | |
Manufacturer Product Number | 983-015-020R121 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-015-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥25.93700 | ¥259.37 |
25 | ¥23.37480 | ¥584.37 |
50 | ¥21.63380 | ¥1,081.69 |
100 | ¥20.05350 | ¥2,005.35 |
250 | ¥18.18548 | ¥4,546.37 |
500 | ¥16.92422 | ¥8,462.11 |
1,000 | ¥15.78166 | ¥15,781.66 |
2,500 | ¥14.43592 | ¥36,089.80 |