982-015-020R121 | |
---|---|
DigiKey Part Number | 915UAE-ND |
Manufacturer | |
Manufacturer Product Number | 982-015-020R121 |
Description | CONN BACKSHELL 15P 90/180DEG SHD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 982-015-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.62000 | ¥111.62 |
10 | ¥98.95400 | ¥989.54 |
25 | ¥95.14560 | ¥2,378.64 |
50 | ¥91.34040 | ¥4,567.02 |
100 | ¥86.26610 | ¥8,626.61 |
250 | ¥78.65428 | ¥19,663.57 |
500 | ¥73.57972 | ¥36,789.86 |
1,000 | ¥67.49031 | ¥67,490.31 |