978-025-010R031 | |
---|---|
DigiKey Part Number | 925CE-ND |
Manufacturer | |
Manufacturer Product Number | 978-025-010R031 |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 978-025-010R031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥17.58900 | ¥175.89 |
25 | ¥15.83960 | ¥395.99 |
50 | ¥14.64920 | ¥732.46 |
100 | ¥13.56790 | ¥1,356.79 |
250 | ¥12.28868 | ¥3,072.17 |
500 | ¥11.42428 | ¥5,712.14 |
1,000 | ¥10.64106 | ¥10,641.06 |
2,500 | ¥9.71794 | ¥24,294.85 |