973-015-010R011 | |
---|---|
DigiKey Part Number | 973-15BPE-ND |
Manufacturer | |
Manufacturer Product Number | 973-015-010R011 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 973-015-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥41.12900 | ¥411.29 |
25 | ¥38.95240 | ¥973.81 |
40 | ¥38.04500 | ¥1,521.80 |
100 | ¥36.23390 | ¥3,623.39 |
300 | ¥31.70473 | ¥9,511.42 |
500 | ¥30.79888 | ¥15,399.44 |
1,000 | ¥26.26961 | ¥26,269.61 |
2,400 | ¥24.45786 | ¥58,698.86 |