952-037-030R121 | |
---|---|
DigiKey Part Number | 952-37SCE-ND |
Manufacturer | |
Manufacturer Product Number | 952-037-030R121 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 952-037-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.19000 | ¥119.19 |
10 | ¥105.65300 | ¥1,056.53 |
25 | ¥101.58600 | ¥2,539.65 |
50 | ¥97.52260 | ¥4,876.13 |
100 | ¥92.10470 | ¥9,210.47 |
300 | ¥83.97757 | ¥25,193.27 |
500 | ¥78.55974 | ¥39,279.87 |
1,000 | ¥72.05818 | ¥72,058.18 |