854203M-DC | |
---|---|
DigiKey Part Number | NOR1397-ND |
Manufacturer | |
Manufacturer Product Number | 854203M-DC |
Description | CONN DUST COVER M8 SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M8 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 854203M-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M8 Plug | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥29.23600 | ¥292.36 |
25 | ¥27.69000 | ¥692.25 |
50 | ¥27.04740 | ¥1,352.37 |
100 | ¥25.75870 | ¥2,575.87 |
250 | ¥22.53876 | ¥5,634.69 |
500 | ¥21.89488 | ¥10,947.44 |
1,000 | ¥18.67505 | ¥18,675.05 |
2,500 | ¥17.38710 | ¥43,467.75 |