Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Circular Connector Shell Size M8x1 | |
Shell Size - Insert | M8 | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.21000 | ¥9.21 |
10 | ¥7.58000 | ¥75.80 |
100 | ¥6.31940 | ¥631.94 |
1,000 | ¥5.05552 | ¥5,055.52 |
2,500 | ¥4.58158 | ¥11,453.95 |