684M5W5103L461 | |
---|---|
DigiKey Part Number | NOR1348-ND |
Manufacturer | |
Manufacturer Product Number | 684M5W5103L461 |
Description | CONN D-SUB PLUG 5POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 684M5W5103L461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | 0.551" (14.00mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.64000 | ¥134.64 |
10 | ¥116.65300 | ¥1,166.53 |
25 | ¥110.56640 | ¥2,764.16 |
50 | ¥108.96380 | ¥5,448.19 |
100 | ¥96.14500 | ¥9,614.50 |
250 | ¥89.73512 | ¥22,433.78 |
450 | ¥87.81207 | ¥39,515.43 |
950 | ¥83.32537 | ¥79,159.10 |