680M13W3203L401 | |
---|---|
DigiKey Part Number | NOR1274-ND |
Manufacturer | |
Manufacturer Product Number | 680M13W3203L401 |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M13W3203L401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
10 | ¥102.34800 | ¥1,023.48 |
25 | ¥98.41240 | ¥2,460.31 |
50 | ¥94.47500 | ¥4,723.75 |
100 | ¥89.22590 | ¥8,922.59 |
250 | ¥81.35296 | ¥20,338.24 |
450 | ¥76.10453 | ¥34,247.04 |
950 | ¥69.80616 | ¥66,315.85 |