180-026-273L000 | |
---|---|
DigiKey Part Number | 826FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-273L000 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-273L000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
10 | ¥48.53300 | ¥485.33 |
25 | ¥45.96760 | ¥1,149.19 |
50 | ¥44.89660 | ¥2,244.83 |
100 | ¥42.75940 | ¥4,275.94 |
250 | ¥37.41452 | ¥9,353.63 |
450 | ¥36.34553 | ¥16,355.49 |
950 | ¥31.00054 | ¥29,450.51 |
2,400 | ¥28.86262 | ¥69,270.29 |