180-026-173L010 | |
---|---|
DigiKey Part Number | 1826ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-173L010 |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-173L010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.24000 | ¥54.24 |
10 | ¥49.00100 | ¥490.01 |
25 | ¥46.29440 | ¥1,157.36 |
50 | ¥45.16360 | ¥2,258.18 |
100 | ¥42.90560 | ¥4,290.56 |
250 | ¥38.38912 | ¥9,597.28 |
450 | ¥36.13093 | ¥16,258.92 |
950 | ¥31.61451 | ¥30,033.78 |
2,400 | ¥30.03377 | ¥72,081.05 |