172-025-113R911 | |
---|---|
DigiKey Part Number | 37-172-025-113R911-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-113R911 |
Description | 25P // M // VT // NICKEL // 91 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.66000 | ¥94.66 |
10 | ¥72.64900 | ¥726.49 |
25 | ¥65.63560 | ¥1,640.89 |
40 | ¥62.37000 | ¥2,494.80 |
80 | ¥57.92638 | ¥4,634.11 |
230 | ¥51.94274 | ¥11,946.83 |
440 | ¥48.69011 | ¥21,423.65 |
945 | ¥45.22863 | ¥42,741.06 |