Q8F8BZZRYG02E | |
---|---|
DigiKey Part Number | 679-4074-ND |
Manufacturer | |
Manufacturer Product Number | Q8F8BZZRYG02E |
Description | PANEL MOUNT LED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow 2.2V Green, 2V Red, 2.1V Yellow 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 2.2V Green, 2V Red, 2.1V Yellow | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10mcd Green, 15mcd Red, 6mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.80000 | ¥158.80 |
10 | ¥119.75700 | ¥1,197.57 |
100 | ¥100.59570 | ¥10,059.57 |
500 | ¥92.38358 | ¥46,191.79 |