111-036-213L001 | |
---|---|
DigiKey Part Number | 1036PFA-ND |
Manufacturer | |
Manufacturer Product Number | 111-036-213L001 |
Description | CONN SCSI RCPT 36POS VERT SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector SCSI Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥45.88500 | ¥458.85 |
25 | ¥43.34440 | ¥1,083.61 |
40 | ¥42.28875 | ¥1,691.55 |
80 | ¥40.17463 | ¥3,213.97 |
240 | ¥35.94525 | ¥8,626.86 |
440 | ¥33.83093 | ¥14,885.61 |
960 | ¥29.60207 | ¥28,417.99 |
2,400 | ¥28.12200 | ¥67,492.80 |