111-036-113L001 | |
---|---|
DigiKey Part Number | 1036PMA-ND |
Manufacturer | |
Manufacturer Product Number | 111-036-113L001 |
Description | CONN SCSI PLUG 36POS VERT SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector SCSI Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥50.56400 | ¥505.64 |
32 | ¥47.76563 | ¥1,528.50 |
64 | ¥46.60094 | ¥2,982.46 |
96 | ¥44.27052 | ¥4,249.97 |
256 | ¥39.61039 | ¥10,140.26 |
448 | ¥37.28040 | ¥16,701.62 |
960 | ¥32.62038 | ¥31,315.56 |
2,400 | ¥30.98935 | ¥74,374.44 |