11925SE-12R-FTD-W | |
---|---|
DigiKey Part Number | 12-11925SE-12R-FT-DW-ND |
Manufacturer | |
Manufacturer Product Number | 11925SE-12R-FTD-W |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 128.2 CFM (3.59m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 128.2 CFM (3.59m³/min) | |
Static Pressure | 0.357 in H2O (88.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 7.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.70000 | ¥170.70 |
10 | ¥155.87800 | ¥1,558.78 |
48 | ¥149.95625 | ¥7,197.90 |
96 | ¥140.09115 | ¥13,448.75 |
144 | ¥129.23917 | ¥18,610.44 |
288 | ¥127.26587 | ¥36,652.57 |
528 | ¥126.27945 | ¥66,675.55 |