07525GA-24N-AA-00 | |
---|---|
DigiKey Part Number | 12-07525GA-24N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 07525GA-24N-AA-00 |
Description | FAN BLOWER 75.7X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 25.00mm | |
Air Flow | 9.5 CFM (0.266m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.0dB | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 3.36 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.92000 | ¥126.92 |
10 | ¥121.16800 | ¥1,211.68 |
25 | ¥113.95720 | ¥2,848.93 |
90 | ¥109.62889 | ¥9,866.60 |
180 | ¥100.97417 | ¥18,175.35 |
270 | ¥94.48285 | ¥25,510.37 |
540 | ¥93.04030 | ¥50,241.76 |