UB16RKG035F | |
---|---|
DigiKey Part Number | UB16RKG035F-ND |
Manufacturer | |
Manufacturer Product Number | UB16RKG035F |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.85000 | ¥92.85 |
10 | ¥83.62500 | ¥836.25 |
25 | ¥80.12120 | ¥2,003.03 |
50 | ¥76.17880 | ¥3,808.94 |
100 | ¥73.11490 | ¥7,311.49 |
250 | ¥68.73644 | ¥17,184.11 |
500 | ¥63.48280 | ¥31,741.40 |
1,000 | ¥61.29374 | ¥61,293.74 |