AT4174 | |
---|---|
DigiKey Part Number | AT4174-ND |
Manufacturer | |
Manufacturer Product Number | AT4174 |
Description | PROTECTIVE GUARD RECT SPRNG LOAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Protective Guard |
Datasheet | Datasheet |
EDA/CAD Models | AT4174 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Guard | |
For Use With/Related Products | UB Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥29.06600 | ¥290.66 |
25 | ¥28.67640 | ¥716.91 |
50 | ¥28.28360 | ¥1,414.18 |
100 | ¥27.88990 | ¥2,788.99 |
250 | ¥27.49736 | ¥6,874.34 |
500 | ¥26.71184 | ¥13,355.92 |
1,000 | ¥22.78360 | ¥22,783.60 |