UB15SKG03N-A | |
---|---|
DigiKey Part Number | 360-3950-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG03N-A |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKG03N-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥59.82500 | ¥598.25 |
25 | ¥57.06480 | ¥1,426.62 |
40 | ¥54.60950 | ¥2,184.38 |
80 | ¥52.46275 | ¥4,197.02 |
230 | ¥49.70178 | ¥11,431.41 |
440 | ¥46.02007 | ¥20,248.83 |
945 | ¥43.87241 | ¥41,459.43 |