KP0215ASAKG03RGBP | |
---|---|
DigiKey Part Number | KP0215ASAKG03RGBP-ND |
Manufacturer | |
Manufacturer Product Number | KP0215ASAKG03RGBP |
Description | SWITCH PB MINI ILLUMINATED RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.0, 2.9, 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.77000 | ¥81.77 |
10 | ¥73.63900 | ¥736.39 |
25 | ¥70.55600 | ¥1,763.90 |
50 | ¥67.08820 | ¥3,354.41 |
100 | ¥64.38880 | ¥6,438.88 |
250 | ¥60.53300 | ¥15,133.25 |
500 | ¥55.90610 | ¥27,953.05 |
1,000 | ¥53.97835 | ¥53,978.35 |