KP0115ACBKG03CJB | |
---|---|
DigiKey Part Number | 360-2516-ND |
Manufacturer | |
Manufacturer Product Number | KP0115ACBKG03CJB |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KP0115ACBKG03CJB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.20000 | ¥125.20 |
10 | ¥112.27300 | ¥1,122.73 |
25 | ¥107.34080 | ¥2,683.52 |
50 | ¥101.78800 | ¥5,089.40 |
100 | ¥98.08640 | ¥9,808.64 |
250 | ¥91.91728 | ¥22,979.32 |
500 | ¥85.13164 | ¥42,565.82 |
1,000 | ¥76.34845 | ¥76,348.45 |