KP0115ACAKG03RGB-1TJB | |
---|---|
DigiKey Part Number | KP0115ACAKG03RGB-1TJB-ND |
Manufacturer | |
Manufacturer Product Number | KP0115ACAKG03RGB-1TJB |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KP0115ACAKG03RGB-1TJB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 2.0, 2.9, 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |