G3B15AP-S-YA | |
---|---|
DigiKey Part Number | G3B15AP-S-YA-ND |
Manufacturer | |
Manufacturer Product Number | G3B15AP-S-YA |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AP-S-YA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥58.85600 | ¥588.56 |
25 | ¥56.13880 | ¥1,403.47 |
50 | ¥53.72500 | ¥2,686.25 |
100 | ¥51.61180 | ¥5,161.18 |
250 | ¥48.89564 | ¥12,223.91 |
500 | ¥45.27378 | ¥22,636.89 |
1,000 | ¥43.16100 | ¥43,161.00 |