FF0126BBCAEA01 | |
---|---|
DigiKey Part Number | 360-FF0126BBCAEA01-ND |
Manufacturer | |
Manufacturer Product Number | FF0126BBCAEA01 |
Description | SW E-STOP TWIST RESET 500MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FF0126BBCAEA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.31000 | ¥306.31 |
5 | ¥273.51800 | ¥1,367.59 |
10 | ¥255.71900 | ¥2,557.19 |
25 | ¥250.80960 | ¥6,270.24 |