MR3010H05B1-RSR | |
---|---|
DigiKey Part Number | 1570-1881-ND |
Manufacturer | |
Manufacturer Product Number | MR3010H05B1-RSR |
Description | FAN AXIAL 30X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 6.4 CFM (0.179m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 31.6dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.30000 | ¥129.30 |
10 | ¥123.39500 | ¥1,233.95 |
25 | ¥116.05200 | ¥2,901.30 |
50 | ¥111.64480 | ¥5,582.24 |
100 | ¥102.83070 | ¥10,283.07 |
300 | ¥96.22017 | ¥28,866.05 |
500 | ¥94.75116 | ¥47,375.58 |