AT4141 | |
---|---|
DigiKey Part Number | AT4141-ND |
Manufacturer | |
Manufacturer Product Number | AT4141 |
Description | SWITCH PROTECTIVE GUARD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Protective Guard |
Datasheet | Datasheet |
EDA/CAD Models | AT4141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Guard | |
For Use With/Related Products | UB2 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥17.95120 | ¥448.78 |
50 | ¥17.70640 | ¥885.32 |
100 | ¥17.46400 | ¥1,746.40 |
250 | ¥17.22176 | ¥4,305.44 |
500 | ¥16.97930 | ¥8,489.65 |
1,000 | ¥14.31112 | ¥14,311.12 |
5,000 | ¥14.06853 | ¥70,342.65 |