AT4072 | |
---|---|
DigiKey Part Number | 360-1008-ND |
Manufacturer | |
Manufacturer Product Number | AT4072 |
Description | PROTECTIVE COVER FOR YB SERIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Protective Guard |
Datasheet | Datasheet |
EDA/CAD Models | AT4072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Guard | |
For Use With/Related Products | YB Series - Illuminated Large Body Push Button Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥20.06300 | ¥200.63 |
100 | ¥19.00960 | ¥1,900.96 |
1,000 | ¥15.57754 | ¥15,577.54 |
5,000 | ¥15.31355 | ¥76,567.75 |