AT4063B | |
---|---|
DigiKey Part Number | AT4063B-ND |
Manufacturer | |
Manufacturer Product Number | AT4063B |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | GB Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥2.26800 | ¥56.70 |
50 | ¥2.22060 | ¥111.03 |
100 | ¥2.17290 | ¥217.29 |
250 | ¥2.07632 | ¥519.08 |
500 | ¥2.02806 | ¥1,014.03 |
1,000 | ¥1.70024 | ¥1,700.24 |