AT4063A | |
---|---|
DigiKey Part Number | 360-2751-ND |
Manufacturer | |
Manufacturer Product Number | AT4063A |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | GB Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.70700 | ¥37.07 |
25 | ¥3.63160 | ¥90.79 |
50 | ¥3.55520 | ¥177.76 |
100 | ¥3.47700 | ¥347.70 |
250 | ¥3.32296 | ¥830.74 |
500 | ¥3.24560 | ¥1,622.80 |
1,000 | ¥2.47283 | ¥2,472.83 |
5,000 | ¥2.31828 | ¥11,591.40 |